Print Page
81,941 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0153 |
100+ | €0.0114 |
500+ | €0.0105 |
2500+ | €0.0076 |
5000+ | €0.0074 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC122-JR-070RL
Order Code3497067
Product RangeYC Series
Technical Datasheet
Resistor Case / Package0404 [1010 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors2Resistors
Current Rating500mA
Power Rating per Resistor62.5mW
Resistor MountingSurface Mount Device
Product RangeYC Series
Product Length1mm
Product Width1mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
YC122-JR-070RL is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.
- Isolated 2 resistors
- Zero ohm network resistor
- 0404 [1010 Metric] case size
- Rated current is 500mA
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- Integrated discrete chip resistors reduce PCB space
- High reliability and high stability
- Low assembly costs and saving of PCB space
Technical Specifications
Resistor Case / Package
0404 [1010 Metric]
Network Circuit Type
Isolated
No. of Resistors
2Resistors
Power Rating per Resistor
62.5mW
Product Range
YC Series
Product Width
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Resistor Technology
Thick Film
Resistor Terminals
Convex
Current Rating
500mA
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.3mm
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability