Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.940 |
5+ | €29.340 |
10+ | €28.740 |
20+ | €28.140 |
50+ | €27.540 |
Price for:Each
Minimum: 1
Multiple: 1
€29.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part No3DH4-0LA4
Order Code4656652
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Cadmium
Battery Capacity4Ah
Battery Size Code3 x D
Battery TerminalsWire Leads
Pack Quantity1
Battery Type / SizeD x 3
Weight400g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
4Ah
Battery Terminals
Wire Leads
Battery Type / Size
D x 3
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Cadmium
Battery Size Code
3 x D
Pack Quantity
1
Weight
400g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4