Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part No3DH4-0T3
Order Code4264902
Product RangeYuasa YU-Lite NiCd
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.850 |
5+ | €17.010 |
Price for:Each
Minimum: 1
Multiple: 1
€17.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part No3DH4-0T3
Order Code4264902
Product RangeYuasa YU-Lite NiCd
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Cadmium
Battery Capacity4Ah
Battery Size Code-
Battery TerminalsSolder Tab
External Height60mm
Pack Quantity1
External Width32.3mm
External Depth97.5mm
Battery Type / Size-
Weight390g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeYuasa YU-Lite NiCd
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Long Service Life, depending upon application up to 1000 charge/discharge cycles can be expected
Warnings
Batteries containing cadmium >0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
4Ah
Battery Terminals
Solder Tab
Pack Quantity
1
External Depth
97.5mm
Weight
390g
Battery NEDA Code
-
Product Range
Yuasa YU-Lite NiCd
Battery Technology
Nickel Cadmium
Battery Size Code
-
External Height
60mm
External Width
32.3mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39