Print Page
98 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €38.600 |
5+ | €37.830 |
10+ | €37.060 |
20+ | €36.280 |
Price for:Each
Minimum: 1
Multiple: 1
€38.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNP7-12
Order Code4656648
Product RangeNP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity7Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height97.5mm
External Width65mm
Pack Quantity1
Battery Type / Size-
External Depth151mm
Weight2.2kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
7Ah
Battery Terminals
Quick Connect
External Width
65mm
Battery Type / Size
-
Weight
2.2kg
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
97.5mm
Pack Quantity
1
External Depth
151mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8
UN Hazard Code:2800