Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoY3.2-12
Order Code4656664
Product RangeYUCEL Series
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €32.480 |
5+ | €31.460 |
10+ | €30.510 |
20+ | €29.610 |
50+ | €29.020 |
Price for:Each
Minimum: 1
Multiple: 1
€32.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoY3.2-12
Order Code4656664
Product RangeYUCEL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity3.2Ah
Battery Size Code-
External Height67mm
Battery TerminalsQuick Connect
External Width67mm
Pack Quantity1
External Depth134mm
Battery Type / Size-
Weight1.3kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeYUCEL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
All purpose, maintenance-free rechargeable sealed lead acid battery.
- Faston tabbed connection
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Technical Specifications
Battery Voltage
12V
Battery Capacity
3.2Ah
External Height
67mm
External Width
67mm
External Depth
134mm
Weight
1.3kg
Battery NEDA Code
-
Product Range
YUCEL Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39
UN Hazard Code:2800