Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerZF
Manufacturer Part NoOE6930A0
Order Code1531604
Product RangeE69 Series
Technical Datasheet
Switch OperationMomentary
Product RangeE69 Series
Contact ConfigurationSPST
Switch TerminalsQuick Connect
Pushbutton Actuator StyleRound Plunger
Contact Current AC Max10A
Contact Voltage VAC250V
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)14mm x 28.6mm
SVHCNo SVHC (16-Jul-2019)
Alternatives for OE6930A0
3 Products Found
Technical Specifications
Switch Operation
Momentary
Contact Configuration
SPST
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
250V
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
E69 Series
Switch Terminals
Quick Connect
Contact Current AC Max
10A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
14mm x 28.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701