Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZF
Manufacturer Part NoGS100102
Order Code2691338
Product RangeGS1001 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €47.600 |
Price for:Each
Minimum: 1
Multiple: 1
€47.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoGS100102
Order Code2691338
Product RangeGS1001 Series
Technical Datasheet
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Sensor TerminalsCable
Operating Temperature Min-40°C
Operating Temperature Max125°C
Speed Sensor TypeHall Effect Gear Tooth
Output Voltage (Peak to Peak)400V p-p
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product RangeGS1001 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
5VDC
Sensor Terminals
Cable
Operating Temperature Max
125°C
Output Voltage (Peak to Peak)
400V p-p
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
24VDC
Operating Temperature Min
-40°C
Speed Sensor Type
Hall Effect Gear Tooth
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
GS1001 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061236