Print Page
Image is for illustrative purposes only. Please refer to product description.
447 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.140 |
50+ | €4.120 |
100+ | €4.110 |
250+ | €4.090 |
500+ | €4.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-557-03-HCHC-F-L-C-T
Order Code3819671
Technical Datasheet
Clock IC TypeClock Generator
Frequency100MHz
No. of Outputs1Outputs
Supply Voltage Min2.25V
Supply Voltage Max3.6V
Clock IC Case StyleQFN-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
AB-557-03-HCHC-F-L-C-T is a AB-557-03 series crystal-less PCI express dual output ultra miniature PURE SILICON™ SMD clock generator. It meets PCIe Gen1, Gen2, and Gen3 specs. It has high performance MEMS technology by discera. It features low power consumption and excellent shock and vibration immunity. It is used in applications such as solid state storage, storage area networks, passive optical networks, ethernet: 1G, 10GBASE-T/KR/LR/SR, and FCoE, TV and other consumer electronics, industrial and medical, scanner, printer.
- 100MHz typical frequency, voltage range from 2.25V to 3.6V
- Overall frequency stability is ±50ppm
- Supply current (enabled) is 60mA typical at (RL=50 ohm, F01=F02=100.00MHz)
- Startup time is 5ms maximum
- Rise time is 400ps maximum at (RL=50 ohm, CL=2pF), fall time is 400ps maximum at (20% to 80%)
- Duty cycle is 52% maximum, period jitter is 2.5psRMS typical at (F01=F02=100.00MHz)
- HCSL output, 0:02 input output ratio, surface mount type
- Operating temperature range from -40°C to +85°C
- 750mV maximum peak to peak output swing
- 14-QFN package
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
1Outputs
Supply Voltage Max
3.6V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
100MHz
Supply Voltage Min
2.25V
Clock IC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability