Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €4.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€4,090.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-557-03-HCHC-F-L-C-T
Order Code3820757
Technical Datasheet
Clock IC TypeClock Generator
Frequency100MHz
No. of Outputs1Outputs
Supply Voltage Min2.25V
Supply Voltage Max3.6V
Clock IC Case StyleQFN-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
1Outputs
Supply Voltage Max
3.6V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
100MHz
Supply Voltage Min
2.25V
Clock IC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability