Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €448.600 |
Price for:Each
Minimum: 1
Multiple: 1
€448.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No105706-HMC505LP4
Order Code4628145
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC505LP4, HMC505LP4E
Kit Application TypeRF / IF
Application Sub TypeVoltage Controlled Oscillator
Kit ContentsEvaluation Board HMC505LP4, HMC505LP4E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
105706-HMC505LP4 is an evaluation board for HMC505LP4 MMIC VCO with buffer amplifier. The HMC505LP4 is GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO with integrated resonators, negative resistance devices, varactor diodes, and buffer amplifiers. Covering 6.8 to 7.4GHz, the VCO’s phase noise performance is excellent over temperature, shock and vibration due to the oscillator’s monolithic structure.
- No external resonator needed
- Single supply of +3V at 80mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC505LP4, HMC505LP4E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC505LP4, HMC505LP4E
Application Sub Type
Voltage Controlled Oscillator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001