Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €462.930 |
Product Information
Product Overview
EV-SOMCRR-EZLITE is a SOM-compatible carrier board providing peripheral functions including audio I/O, Ethernet, and USB. This carrier board enables users to plug-n-play with any of ADI’s System-on-Module (SoM) boards (e.g., EV-21569-SOM, EV-21593-SOM, EV-SC594-SOM, or EV-SC598-SOM). The EV-SOMCRR-EZLITE allows users to evaluate the most common peripherals and interfaces featured on ADI’s SHARC+ audio processors (e.g., Audio, Ethernet, USB, etc.). The EV-SOMCRR-EZLITE contains an on-board ICE emulator to provide additional cost savings by eliminating the need for an external emulator. It also provides connection to external A2B boards to allow for easy application expandability of customers’ systems. The EV-SOMCRR-EZLITE board must be used in conjunction with a SOM module board, as the processor itself is resident on the SOM board. In combination, the connected system utilizes the CrossCore® Embedded Studio (CCES) development tools to enable developers to achieve faster time to market.
- System-on-Module (SoM) three-connection interface
- Analog Devices ADAU1372 – quad ADC, dual DAC low-latency, low-power codec
- Analog Devices ADIN1300 10/100/1000 Gigabit Ethernet PHY
- USB 2.0 PHY Microchip USB3317, USB 2.0 to QSPI FTDI
- 2x A2B interface connectors
- Debug interface (JTAG), on-board ICE-1000 emulator
- Requires compatible system-on-module board
- Free CrossCore® Embedded Studio EZ-KIT license
Contents
EV-SOMCRR-EZLITE board, Universal 12VDC power supply, Two USB 2.0 type A to USB-C cables, Ethernet cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-
-
Carrier Board EV-SOMCRR-EZLITE, 12V Power Supply, 2x USB 2.0 Type A to USB-C Cables, Ethernet Cable
No SVHC (21-Jan-2025)
-
Blackfin, ARM, SHARC
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate