Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.340 |
10+ | €6.480 |
50+ | €5.650 |
100+ | €5.390 |
250+ | €5.250 |
500+ | €5.100 |
Product Information
Product Overview
The MAX4558CSE+ is a ±15KV ESD protected, low voltage, single 8 to 1 CMOS analogue multiplexer in 16 pin NSOIC package. Each switch is protected against ±15KV electrostatic discharge (ESD) shock without latch-up or damage. This CMOS device can operate continuously from dual supplies of ±2V to ±6V or from a +2V to +12V single supply. Each switch can handle rail to rail analogue signals. The off leakage current is only 1nA at +25°C or 10nA at +85°C max. All digital inputs have +0.8V to +2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using a single +5V supply or dual ±5V supplies. Typical applications include battery operated equipment, audio and video signal routing, low voltage data acquisition systems and high ESD environments.
- Maximum on-resistance is 220 ohm with single +5V supply and 160 ohm with ±5V supply
- Operating temperature range from 0°C to 70°C
- RON match between channels is 2ohm
- Low distortion is less than 0.02% (600 ohm)
- Low crosstalk is less than -93dB (50 ohm)
- High off isolation is less than -96dB (50 ohm)
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
2V to 12V, ± 2V to ± 6V
16Pins
110ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
Single & Dual Supply
400ohm
NSOIC
1Channels
400ohm
8:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate