Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905-202Y
Order Code2112783
Product RangeSRF0905 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-202Y
Order Code2112783
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating600mA
Inductance2mH
Product RangeSRF0905 Series
Impedance3kohm
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRF0905 series SMD Line Filter suitable for EMI suppression applications.
- Current rating up to 1.6A
- 10 to 6500μH Inductance range
- Frequency range to 300MHz
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
600mA
Product Range
SRF0905 Series
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Qualification
-
Inductance
2mH
Impedance
3kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009727
Product traceability