Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905-501Y
Order Code2329178
Product RangeSRF0905 Series
Technical Datasheet
4,540 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
50+ | €0.754 |
100+ | €0.711 |
250+ | €0.658 |
500+ | €0.622 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-501Y
Order Code2329178
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating1A
Inductance500µH
Product RangeSRF0905 Series
Impedance1kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRF0905-501Y is a 500µH Line Filter with ferrite core and LCP base. This SRF0905 series EMI suppression filter comes with enameled copper wire and Sn terminal coating.
- -40 to 105°C Operating temperature range
Applications
Power Management
Technical Specifications
DC Current Rating
1A
Product Range
SRF0905 Series
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Inductance
500µH
Impedance
1kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability