Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905-501Y
Order Code2786972
Product RangeSRF0905 Series
Technical Datasheet
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.591 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€591.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-501Y
Order Code2786972
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating1A
Inductance500µH
Product RangeSRF0905 Series
Impedance1kohm
Inductor Case / Package-
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRF0905-501Y from Bourns is a SRF0905 series line filter. Line filter provides EMI suppression for applications that require minimization of interference.
- Inductance is 500μH ± 50%
- Maximum leakage inductance is 0.12μH
- Maximum DCR(each winding) is 0.15ohm
- Rated voltage is 80VDC
- Rated current is 1A
- Frequency range from 1MHz to 20MHz
- Ferrite core, LCP base, enamelled core wire, tin terminal
- Operating temperature range from -40°C to +105°C
Applications
Signal Processing
Technical Specifications
DC Current Rating
1A
Product Range
SRF0905 Series
Inductor Case / Package
-
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
500µH
Impedance
1kohm
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000846
Product traceability