Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.410 |
10+ | €3.130 |
50+ | €2.830 |
200+ | €2.560 |
500+ | €2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACHS-7225-500E
Order Code4565002
Technical Datasheet
Current Sensor TypeLinear
Current Sense DirectionBidirectional
Accuracy-
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Primary Current50A
Isolation Voltage3kVrms
Output Interface-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Sensor Type
Linear
Accuracy
-
No. of Pins
8Pins
Supply Voltage Max
3.6V
Isolation Voltage
3kVrms
Sensor IC Mounting
Surface Mount
Operating Temperature Max
110°C
Qualification
-
Current Sense Direction
Bidirectional
Sensor Case / Package
SOIC
Supply Voltage Min
3V
Primary Current
50A
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability