Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | €1.890 |
4500+ | €1.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€2,835.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACHS-7225-500E
Order Code4565107
Technical Datasheet
Isolation Voltage3.75kV
Supply Voltage Range4.5V to 5.5V
IC Case / PackageDIP
No. of Pins8Pins
Gain Bandwidth Product100kHz
Gain Non-Linearity Max0.06%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
No. of Amplifiers1 Amplifier
Technical Specifications
Isolation Voltage
3.75kV
IC Case / Package
DIP
Gain Bandwidth Product
100kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
No. of Amplifiers
1 Amplifier
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.06%
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability