Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.193 |
6000+ | €0.179 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€386.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSML-A401-U40M1
Order Code4326324
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ605nm
Luminous Intensity1.125cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Orange
LED Case Size
PLCC-4
Forward Voltage
2.2V
Luminous Intensity
1.125cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
605nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability