Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.550 |
10+ | €0.546 |
25+ | €0.541 |
50+ | €0.537 |
100+ | €0.532 |
500+ | €0.451 |
Product Information
Product Overview
HSMQ-C230 is a green colour side-mount ChipLED. Its small form factor allows flexible board design, and the LED can be closely mounted, thus offering maximum miniaturization benefits to the user. The low package height of 0.3mm makes it an ideal solution for an application that has limited head room, such as wearables and small portable handheld devices. By using efficient and high brightness InGaN LED materials, this product is capable of delivering high light output. It is compatible with industry-standard automatic machine placement and reflow soldering. Applications include backlighting, indicator.
- LEDs with InGaN die
- Surface-mount device with 0.30mm height
- Compatible with reflow soldering
- 20mA DC forward current (TJ = 25°C)
- 2.9 to 3.9V forward voltage (TJ = 25°C, IF = 20mA)
- 523nm typical dominant wavelength (TJ = 25°C, IF = 20mA)
- 112.5mcd minimum luminous intensity (TJ = 25°C, IF = 20mA)
- 140° typical viewing angle (TJ = 25°C, IF = 20 mA)
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Green
-
3.9V
112.5mcd
Rectangular
-
No SVHC (21-Jan-2025)
SMD
20mA
523nm
140°
-
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate