Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €31.910 |
Price for:Each
Minimum: 100
Multiple: 100
€3,191.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HEDM-6140#T12 is a Code Wheel for HEDS-9000, HEDS-9100, HEDS-9040 and HEDS-9140 series encoder modules. The film code wheel offers higher resolution (up to 1024 CPR on a 28mm diameter) with an operating temperature of 70°C. In addition, this material offers a specific reliability rating. It is important to consider the specific application operating environment, long term operating conditions and temperature ranges when choosing a code wheel material.
- ±0.175mm Shaft axial play
- ±0.04mm TIR Shaft eccentricity plus radial play
- 250000rad/sec² Acceleration
- -40 to +70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Pulses Per Revolution
2000
Encoder Output
-
Encoder Mounting
6mm Shaft
Product Range
HEDM-6140
Rotational Speed Max
30000rpm
Frequency
200kHz
Rotational Life Cycles
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability