ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2902217

RoHS

Each
1+
€269.310
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
1.8°
Two Phase
5.6ohm
6N-cm
670mA
3.4mH
9g-cm²
24VDC
4
43mm
5mm
PANdrive
20mm
3912723
Each
1+
€757.990
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
-
0.5ohm
760N-cm
8.5A
2.5mH
-
-
8
125mm
6.35mm
HSX
20.6mm
8425914

RoHS

Each
1+
€27.490
5+
€25.560
10+
€24.690
20+
€24.200
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
Two Phase
22ohm
5N-cm
400mA
10mH
10g-cm²
-
4
20mm
5mm
-
20mm
9598693

RoHS

Each
1+
€42.300
5+
€39.330
10+
€38.000
20+
€37.240
Min: 1 / Mult: 1
Dual Shaft
57.2mm
Bipolar, Unipolar
-
Two Phase
20ohm
0.53N-m
600mA
35mH
-
16.8VDC
8
51mm
6.35mm
-
20.6mm
1907702

RoHS

Each
1+
€113.970
5+
€97.350
10+
€95.400
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
1.8°
Two Phase
0.83ohm
1.01N-m
-
2.2mH
275g-cm²
2.3VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
2902261

RoHS

Each
1+
€92.230
5+
€78.780
10+
€77.200
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.5mm
Bipolar
1.8°
Two Phase
0.9ohm
1.26N-m
2.8A
2.5mH
300g-cm²
2.5VDC
4
56mm
6.35mm
Qmot QSH5718
20mm
2902220

RoHS

Each
1+
€315.540
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1ohm
0.22N-m
2A
1.6mH
35g-cm²
28VDC
4
33.5mm
5mm
PANdrive
24mm
2902234

RoHS

Each
1+
€285.690
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
5ohm
49N-cm
1A
8mH
68g-cm²
28VDC
4
47mm
22mm
PANdrive
24mm
3263945

RoHS

Each
1+
€263.040
Min: 1 / Mult: 1
Hybrid
20.2mm
Bipolar
1.8°
-
-
0.0175N-m
600mA
-
-
30VDC
2
48mm
4mm
PANdrive
15mm
3515154

RoHS

Each
1+
€456.310
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
-
-
-
7N-m
4A
-
-
-
4
96.5mm
14mm
SM
-
8425892

RoHS

Each
1+
€37.310
5+
€34.690
10+
€33.510
20+
€32.840
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
Two Phase
4.3ohm
7N-m
750mA
4mH
12g-cm²
-
4
26mm
5mm
-
24mm
8425868

RoHS

Each
1+
€27.350
5+
€25.430
10+
€24.570
20+
€24.080
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
3.4ohm
7N-m
950mA
1.6mH
12g-cm²
-
6
39.5mm
5mm
-
24mm
4743210

RoHS

Each
1+
€33.420
5+
€29.530
10+
€26.460
20+
€25.930
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
Two Phase
5.8ohm
5.5N-cm
860mA
3.2mH
7.5g-cm²
5VDC
6
22mm
2mm
-
11mm
3515143

RoHS

Each
1+
€96.320
5+
€94.390
10+
€92.470
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
1.8°
-
-
1.27N-m
3A
-
-
24VDC
6
75.8mm
38.1mm
103H712
19.1mm
3817648

RoHS

Each
1+
€133.780
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
2.35N-m
2A
-
-
24VDC
4
75.8mm
8mm
SANMOTION F2
19.1mm
3817645

RoHS

Each
1+
€100.720
5+
€98.710
10+
€96.690
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
1.4N-m
3A
-
-
24VDC
4
53.8mm
8mm
SANMOTION F2
19.1mm
3870501

RoHS

Each
1+
€183.140
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar
1.8°
-
-
354in-oz
5A
-
-
2.5VDC
8
111mm
6.35mm
OMHT Series
20mm
3817651

RoHS

Each
1+
€148.720
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
2.5N-m
2A
-
-
24VDC
4
85.8mm
8mm
SANMOTION F2
19.1mm
3817644

RoHS

Each
1+
€100.720
5+
€98.710
10+
€96.690
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
1.4N-m
2A
-
-
24VDC
4
53.8mm
8mm
SANMOTION F2
19.1mm
3817643

RoHS

Each
1+
€88.060
5+
€86.300
10+
€84.540
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
0.75N-m
2A
-
-
24VDC
4
41.8mm
8mm
SANMOTION F2
19.1mm
2902225

RoHS

Each
1+
€198.180
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
1.2ohm
0.36N-m
1A
2.2mH
57g-cm²
24VDC
4
50mm
-
PANdrive
-
3817652

RoHS

Each
1+
€148.720
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
2.5N-m
4A
-
-
24VDC
4
85.8mm
8mm
SANMOTION F2
19.1mm
3817646

RoHS

Each
1+
€100.720
5+
€98.710
10+
€96.690
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
1.4N-m
4A
-
-
24VDC
4
53.8mm
8mm
SANMOTION F2
19.1mm
3390903

RoHS

Each
1+
€31.400
10+
€29.620
50+
€27.530
100+
€24.910
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
11.25°
Four Phase
280ohm
-
32mA
-
-
12VDC
5
19mm
3mm
-
6mm
2902240

RoHS

Each
1+
€406.250
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
-
0.55N-m
2.8A
-
-
48VDC
4
58mm
6.35mm
PANdrive
24mm
51-75 of 251 items
of 11 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account