ex VAT

Farnell provides a wide selection of electric motors, including AC, DC, stepper and servo motors, catering to a variety of industrial and commercial applications. Our electric motors are engineered for high efficiency, reliability and long service life. With multiple torque levels, voltage ranges and mounting options available, customers can find the right motor for any project or application.

Electric motors convert electrical energy into mechanical motion. AC motors are commonly used for continuous operation due to their efficiency and simplicity. DC motors offer better speed control and high starting torque. Stepper motors provide precise movement in small steps, while servo motors offer closed-loop control for high-precision positioning.

Applications:

  • Manufacturing: High-precision control in automated assembly lines.
  • Robotics: Driving robotic arms and automated guided vehicles (AGVs).
  • Consumer Electronics: Fans, pumps and small household appliances.
  • Automotive: Powering windshield wipers and electric windows.
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2902238

RoHS

Each
1+
€319.440
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
Two Phase
-
2.3ohm
0.7N-m
2A
6mH
102g-cm²
28VDC
4
60mm
5mm
PANdrive
24mm
2902337

RoHS

Each
1+
€316.940
Min: 1 / Mult: 1
Single Shaft, Hybrid
86mm
Bipolar
Four Phase
1.8°
0.45ohm
7N-m
5.5A
4.5mH
2700g-cm²
2.56VDC
4
96mm
12mm
Qmot QSH6018
31.75mm
3515148

RoHS

Each
1+
€108.640
Min: 1 / Mult: 1
Dual Shaft
28mm
Bipolar
-
1.8°
-
0.07N-m
1A
-
-
24VDC
4
32mm
5mm
SANMOTION F2
13.5mm
2902221

RoHS

Each
1+
€283.990
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
Two Phase
-
1ohm
0.22N-m
2A
1.6mH
35g-cm²
28VDC
4
33.5mm
5mm
PANdrive
24mm
9948287

RoHS

Each
1+
€291.960
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
-
1.8°
-
2.74N-m
4A
-
-
100VAC
4
62mm
12mm
-
30mm
2902265

RoHS

Each
1+
€223.150
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
Two Phase
1.8°
1.5ohm
3.1N-m
2.8A
6.8mH
840g-cm²
4.17VDC
4
86mm
8mm
QMot QSH6018
24mm
9948155

RoHS

Each
1+
€423.690
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
Two Phase
1.8°
0.9ohm
7.44N-m
4A
8.1mH
0.00029g-cm²
100VAC
4
158.2mm
12mm
-
30mm
3377888

RoHS

Each
1+
€105.080
5+
€90.750
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
121.5mm
-
-
-
1784800

RoHS

Each
1+
€27.980
5+
€27.420
10+
€26.860
20+
€26.300
Min: 1 / Mult: 1
Single Shaft
15mm
Bipolar, Unipolar
Four Phase
18°
40ohm
0.388N-cm
125mA
14mH
0.11g-cm²
5VDC
-
15.11mm
1.5mm
15M
10mm
1784830

RoHS

Each
1+
€36.200
5+
€35.480
10+
€34.750
20+
€34.030
Min: 1 / Mult: 1
-
27mm
-
-
-
-
20N-cm
-
-
-
-
-
46mm
-
1271
-
599128

RoHS

Each
1+
€2.940
10+
€1.760
Min: 1 / Mult: 1
-
23.8mm
-
-
-
-
20N-cm
-
-
-
-
-
25mm
-
-
-
2292909

RoHS

Each
1+
€111.410
5+
€92.310
10+
€90.460
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
Two Phase
1.8°
1.5ohm
0.44N-m
1.7A
3mH
0.28oz-in²
24VDC
4
40.1mm
5mm
4118
24mm
147876

RoHS

Each
1+
€39.040
5+
€36.300
10+
€35.070
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9904 111
-
Each
1+
€52.800
5+
€49.220
10+
€48.240
Min: 1 / Mult: 1
-
39mm
-
-
-
-
0.05N-m
-
-
-
-
-
33.4mm
-
9904 120 52
-
3094250

RoHS

Each
1+
€86.180
5+
€80.330
10+
€78.720
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1784831

RoHS

Each
1+
€46.270
5+
€45.610
10+
€44.950
20+
€43.700
Min: 1 / Mult: 1
-
39.6mm
-
-
-
-
15N-cm
-
-
-
-
-
64mm
-
1308
-
1784854

RoHS

Each
1+
€236.700
Min: 1 / Mult: 1
-
68mm
-
-
-
-
0.17N-m
-
-
-
-
-
62.1mm
-
-
-
8425876

RoHS

Each
1+
€29.210
5+
€27.160
10+
€26.240
20+
€25.720
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
Two Phase
1.8°
4.6ohm
9N-cm
950mA
2.3mH
18g-cm²
-
6
50.3mm
5mm
-
24mm
599116

RoHS

Each
1+
€2.330
10+
€1.390
Min: 1 / Mult: 1
-
23.8mm
-
-
-
-
15.5g-cm
-
-
-
-
-
27mm
-
-
-
1784832

RoHS

Each
1+
€49.450
5+
€48.740
10+
€48.030
20+
€46.700
Min: 1 / Mult: 1
-
39.6mm
-
-
-
-
40N-cm
-
-
-
-
-
66.5mm
-
1308
-
1761277

RoHS

Each
1+
€98.830
5+
€92.130
10+
€90.290
Min: 1 / Mult: 1
-
22mm
-
-
-
-
6.33mN-m
-
-
-
-
-
31.9mm
-
-
-
4743209

RoHS

Each
1+
€24.790
5+
€21.160
10+
€20.180
20+
€18.080
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
Two Phase
7.5°
50ohm
1.6N-cm
240mA
16mH
1g-cm²
12VDC
6
15.5mm
2mm
-
10mm
1010725

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€75.230
5+
€64.260
10+
€62.970
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
5.3ohm
27N-cm
1A
6.6mH
35g-cm²
24VDC
4
33.5mm
5mm
QMot QSH4218
24mm
1784837

RoHS

Each
1+
€67.820
5+
€63.220
10+
€61.960
Min: 1 / Mult: 1
-
40.5mm
-
-
-
-
90N-cm
-
-
-
-
-
93mm
-
E192
-
Each
1+
€41.080
5+
€38.200
10+
€36.900
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9904 111
-
1-25 of 861 items
of 35 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account