0
0 Items€0.00
ex VAT
ex VAT

Coaxial Cable:

462 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1769504

RoHS

Reel of 1
Reel
1+
€173.470
5+
€170.000
10+
€166.530
Min: 1 / Mult: 1
URM43
-
0.636mm²
50ohm
328ft
100m
Black
PVC
Copper
Solid
5mm
-
-
1746651

RoHS

Reel of 1
Reel
1+
€91.470
5+
€89.640
10+
€87.810
Min: 1 / Mult: 1
RG58
20AWG
0.52mm²
53.5ohm
100ft
30.5m
Black
PVC
Copper
Solid
4.95mm
-
-
2356830

RoHS

Reel of 1
Reel
1+
€630.700
Min: 1 / Mult: 1
RG11
-
-
75ohm
328ft
100m
Blue
LSZH
Copper
Solid
10.2mm
-
-
1610269

RoHS

Reel of 1
Reel
1+
€492.790
5+
€469.520
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
7.47mm
-
-
2563959

RoHS

Reel of 1
Reel
1+
€300.450
5+
€294.440
10+
€288.430
Min: 1 / Mult: 1
-
40AWG
0.0055mm²
50ohm
328ft
100m
White
PFA
Tinned Copper
7 x 0.031mm
0.36mm
-
-
1769506

RoHS

Reel of 1
Reel
1+
€181.910
5+
€178.270
10+
€174.630
Min: 1 / Mult: 1
URM70
-
-
75ohm
328ft
100m
Black
PVC
Copper
7 x 0.2mm
5.8mm
-
-
1746643

RoHS

Reel of 30
Reel
1+
€88.530
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
-
2563961

RoHS

Reel of 1
Reel
1+
€317.100
5+
€310.760
10+
€304.420
Min: 1 / Mult: 1
-
42AWG
0.0035mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 0.025mm
0.3mm
-
-
2425039

RoHS

1 Metre
1+
€2.450
10+
€2.370
25+
€2.290
50+
€2.130
Min: 1 / Mult: 1
HD Mini
-
-
75ohm
-
-
Blue
LSZH
Copper
Solid
3.1mm
-
-
2778587

RoHS

1 Metre
1+
€45.360
5+
€43.850
10+
€40.820
25+
€39.310
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
-
-
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
-
-
2764880

RoHS

Reel of 152
Reel
1+
€726.570
Min: 1 / Mult: 1
RG58
17AWG
-
50ohm
500ft
152.4m
Black
PE
Copper
Solid
4.95mm
-
-
2778532

RoHS

Reel of 1
Reel
1+
€1,229.000
5+
€997.040
10+
€977.100
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
164ft
50m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
-
-
2764888

RoHS

Reel of 1
Reel
1+
€1,258.000
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.24mm
-
-
2764881

RoHS

Reel of 152
Reel
1+
€2,626.000
5+
€2,504.000
Min: 1 / Mult: 1
RG213
13AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 21AWG
10.29mm
-
-
3498654

RoHS

Reel of 1
Reel
1+
€701.480
5+
€681.970
Min: 1 / Mult: 1
RG196, RG196A/U
-
-
50ohm
328ft
100m
White
PFA
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.83mm
-
RG Series
3498643

RoHS

Reel of 1
Reel
1+
€628.310
Min: 1 / Mult: 1
SPUMA 195-FR-01
-
-
50ohm
328ft
100m
Black
LSFH
Copper
Solid
4.98mm
-
Spuma Series
3498637

RoHS

Reel of 1
Reel
1+
€1,705.000
Min: 1 / Mult: 1
RG214, RG214/U
-
-
50ohm
328ft
100m
Black
PVC II
Silver Plated Copper
Solid
10.8mm
-
RG Series
3498651

RoHS

Reel of 1
Reel
1+
€1,854.000
Min: 1 / Mult: 1
RG142, RG142B/U
-
-
50ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.95mm
-
RG Series
3498653

RoHS

Reel of 1
Reel
1+
€950.260
5+
€666.350
Min: 1 / Mult: 1
RG213, RG213/U
-
-
50ohm
328ft
100m
Black
PVC II
Copper
Solid
10.3mm
-
RG Series
3498641

RoHS

Reel of 1
Reel
1+
€639.040
5+
€626.260
Min: 1 / Mult: 1
Enviroflex 316, RG316
-
-
50ohm
328ft
100m
Blue
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.54mm
-
Enviroflex Series
3227708

RoHS

Reel of 1
Reel
1+
€3,083.000
5+
€3,021.000
10+
€2,960.000
Min: 1 / Mult: 1
RG7/U
16AWG
-
75ohm
1000ft
305m
Black
PVC
Silver Plated Copper
Solid
8.128mm
-
-
3498642

RoHS

Reel of 1
Reel
1+
€449.740
5+
€364.870
Min: 1 / Mult: 1
Sucoform 141 FEP
-
-
50ohm
82ft
25m
Red
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.1mm
-
Sucoform Series
3498626

RoHS

Reel of 1
Reel
1+
€406.840
5+
€398.700
Min: 1 / Mult: 1
SPUMA 400
-
-
50ohm
328ft
100m
Black
PE
Copper Coated Aluminium
Solid
10.25mm
-
Spuma Series
3407403

RoHS

1 Metre
1+
€3.830
Min: 1 / Mult: 1
RG213B
-
-
50ohm
-
-
Black
PVC
Copper
7 x 0.75mm
10.3mm
-
-
3485679

RoHS

Reel of 1
Reel
1+
€1,208.000
Min: 1 / Mult: 1
Radox RF 58, RG58
-
-
50ohm
328ft
100m
Black
LSFH
Tinned Copper
Solid
5.1mm
-
Radox Series
226-250 of 462 items
of 19 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account