ex VAT

Inductive Proximity Sensors:

3,416 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2409196

RoHS

Each
1+
€15.130
10+
€13.760
25+
€12.610
50+
€11.640
100+
€10.810
More Pricing...
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
M12
-
1.6mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
2409198

RoHS

Each
1+
€15.130
10+
€13.760
25+
€12.610
50+
€11.640
100+
€10.810
More Pricing...
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
M12
-
1.6mm
NPN-NC
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
M12 Connector
Brass
IP67
-20°C
MCPIN Series
2455564

RoHS

Each
1+
€160.480
5+
€157.270
10+
€154.060
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
-
PNP
12V
10mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
XS Series
2455565

RoHS

Each
1+
€195.900
5+
€191.980
10+
€188.060
25+
€184.150
50+
€180.230
Min: 1 / Mult: 1
10mm
Inductive
70°C
M30
-
-
PNP
24V
10mm
210V
24VAC
240VAC
2-Wire, NC
-
Cable
Metal
IP67
-25°C
OsiSense XS Series
2455566

RoHS

Each
1+
€200.600
5+
€196.590
10+
€192.580
25+
€188.560
50+
€184.550
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
-
SPST-NC
12V
10mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
XS Series
2667266

RoHS

Each
1+
€53.310
5+
€52.360
10+
€51.440
25+
€50.550
50+
€48.870
Min: 1 / Mult: 1
1.2mm
Inductive Proximity Sensor
70°C
M5
-
-
NPN
10V
1.2mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
IP67
-25°C
E2E Series
2766081

RoHS

Each
1+
€65.590
5+
€61.140
10+
€60.140
25+
€59.140
50+
€57.960
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
NPN
12V
4mm
48V
12VDC
48VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2667263

RoHS

Each
1+
€53.310
5+
€52.360
10+
€51.440
25+
€50.550
50+
€48.870
Min: 1 / Mult: 1
1.2mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
10V
1.2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
IP67
-25°C
E2E Series
2667265

RoHS

Each
1+
€54.910
5+
€53.930
10+
€52.980
25+
€52.070
50+
€50.340
Min: 1 / Mult: 1
1.2mm
Inductive
70°C
M5
-
-
PNP
10V
1.2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
-
Cable
Stainless Steel
IP67
-25°C
E2E Series
2776967

RoHS

Each
1+
€53.040
5+
€51.980
10+
€50.920
25+
€49.860
50+
€48.800
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
85°C
-
-
-
PNP
10V
40mm
30V
10VDC
30VDC
4-Wire, Complementary PNP
Module
4 Pin M12 Connector
Plastic
IP67, IP68, IP69K
-25°C
IQG Series
2667268

RoHS

Each
1+
€103.170
5+
€101.330
10+
€99.550
25+
€97.840
50+
€94.580
Min: 1 / Mult: 1
2mm
-
-
M8
-
-
SPST-NO
12V
-
24V
-
-
-
-
-
-
-
-
E2E Series
3365892

RoHS

Each
1+
€67.720
5+
€61.270
10+
€55.940
Min: 1 / Mult: 1
22.5mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
10V
22.5mm
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
2218044

RoHS

Each
1+
€17.900
10+
€16.270
25+
€14.920
50+
€13.770
100+
€12.790
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
5mm
PNP-NO
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
Each
1+
€78.820
5+
€77.400
10+
€76.040
25+
€74.740
50+
€72.240
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
-
-
PNP
-
3mm
-
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP67
-25°C
-
1974015

RoHS

Each
1+
€71.010
5+
€66.190
10+
€65.110
25+
€64.020
50+
€62.740
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
303 Stainless Steel
IP65, IP67
-25°C
-
1603081

RoHS

Each
1+
€69.620
5+
€68.370
10+
€67.170
25+
€66.010
50+
€63.810
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
-
-
NPN
-
5mm
30V
12VDC
24VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP67
-25°C
-
1606711

RoHS

Each
1+
€48.060
5+
€44.800
10+
€44.070
25+
€43.330
50+
€42.460
Min: 1 / Mult: 1
4mm
-
-
M12
-
-
PNP
12V
-
30V
-
-
-
-
-
-
-
-
BESM12MI-PSC40B-BV03
1606774

RoHS

Each
1+
€131.450
5+
€126.990
10+
€122.830
25+
€120.370
50+
€117.920
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
60°C
M8
-
-
PNP
12V
4mm
30V
-
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
-
Brass
IP67
0°C
BESM08MI-PSC40B-S49G
2218037

RoHS

Each
1+
€15.130
10+
€13.760
25+
€12.610
50+
€11.640
100+
€10.810
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
PNP-NC
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1974017

RoHS

Each
1+
€60.770
5+
€56.650
10+
€55.720
25+
€54.790
50+
€53.690
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
-
4mm
-
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP65, IP67
-25°C
-
1974020

RoHS

Each
1+
€61.760
5+
€57.580
10+
€56.640
25+
€55.690
50+
€54.580
Min: 1 / Mult: 1
8mm
Inductive
70°C
M18
-
-
PNP
12V
8mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
-
4254752

RoHS

Each
1+
€86.380
5+
€80.530
10+
€79.210
25+
€77.880
50+
€76.320
Min: 1 / Mult: 1
15mm
-
-
M30
-
-
PNP
10V
-
36V
-
-
-
-
-
-
-
-
XS Series
1908304

RoHS

Each
1+
€121.560
5+
€117.440
10+
€113.590
25+
€111.320
50+
€109.050
Min: 1 / Mult: 1
15mm
-
-
M30
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
BI15U-M30-AP6X-H1141
1606708

RoHS

Each
1+
€66.410
5+
€61.910
10+
€60.900
25+
€59.880
50+
€58.680
Min: 1 / Mult: 1
2mm
-
-
M8
-
-
NPN
12V
-
30V
-
-
-
-
-
-
-
-
-
1908296

RoHS

Each
1+
€113.620
5+
€109.770
10+
€106.170
25+
€104.050
50+
€101.920
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M12
-
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-30°C
NI10U-M12-AP6X-H1141
26-50 of 3416 items
of 137 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account