0
0 Items€0.00
ex VAT
ex VAT

RC_L Series Zero Ohm Resistors:

812 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Resistance Tolerance
Current Rating
Resistor Mounting
Resistor Type
Product Range
Product Length
Product Width
Product Height
Voltage Rating
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2122112

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0044
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
1469661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0114
100+
€0.0086
500+
€0.0076
2500+
€0.0057
5000+
€0.0048
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
-
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2121349

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0036
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
-
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2614346

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.202
Min: 2000 / Mult: 2000
2512 [6432 Metric]
0ohm
Thick Film
1.5W
-
16A
Surface Mount Device
-
CRCW-HP e3 Series
6.3mm
3.15mm
0.6mm
-
-55°C
155°C
-
2692409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0035
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
1469661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0076
2500+
€0.0057
5000+
€0.0048
10000+
€0.0038
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
-
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2692693

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0127
Min: 5000 / Mult: 5000
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
2A
Surface Mount Device
-
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-
-55°C
155°C
-
3542263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.648
50+
€0.309
100+
€0.286
250+
€0.241
500+
€0.205
More Pricing...
Min: 1 / Mult: 1
2512 [6432 Metric]
-
Metal Plate
-
-
44A
Surface Mount Device
-
SLZ Series
6.3mm
3.1mm
1.9mm
-
-
-
-
3542263RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.286
250+
€0.241
500+
€0.205
1000+
€0.179
Min: 100 / Mult: 1
2512 [6432 Metric]
-
Metal Plate
-
-
44A
Surface Mount Device
-
SLZ Series
6.3mm
3.1mm
1.9mm
-
-
-
-
3374145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.970
50+
€0.427
250+
€0.274
500+
€0.252
1000+
€0.225
More Pricing...
Min: 5 / Mult: 5
2512 [6432 Metric]
-
Thick Film
3W
-
16A
Surface Mount Device
-
-
6.35mm
3.2mm
1.1mm
-
-55°C
155°C
-
3374145RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.427
250+
€0.274
500+
€0.252
1000+
€0.225
2000+
€0.192
Min: 100 / Mult: 5
2512 [6432 Metric]
-
Thick Film
3W
-
16A
Surface Mount Device
-
-
6.35mm
3.2mm
1.1mm
-
-55°C
155°C
-
2614300

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0047
Min: 10000 / Mult: 10000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
4009217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0086
1000+
€0.0048
5000+
€0.0035
12500+
€0.0027
25000+
€0.0026
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
-
-
1A
Surface Mount Device
-
RK73Z Series
1.6mm
0.8mm
0.45mm
-
-55°C
155°C
-
4009217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0124
250+
€0.0086
1000+
€0.0048
5000+
€0.0035
12500+
€0.0027
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
-
-
1A
Surface Mount Device
-
RK73Z Series
1.6mm
0.8mm
0.45mm
-
-55°C
155°C
-
4165235

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
€0.015
Min: 20000 / Mult: 20000
0805 [2012 Metric]
-
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW Series
2mm
1.25mm
0.45mm
-
-55°C
155°C
-
3225399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.187
100+
€0.164
500+
€0.126
1000+
€0.112
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Metal Plate
245mW
-
35A
Surface Mount Device
-
JR Series
2.01mm
1.25mm
0.35mm
-
-55°C
150°C
-
2324002

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.119
100+
€0.0801
500+
€0.0582
1000+
€0.0554
2500+
€0.0524
Min: 10 / Mult: 10
1210 [3225 Metric]
0ohm
Thick Film
500mW
-
2A
Surface Mount Device
-
ERJ-14 Series
3.2mm
2.5mm
0.6mm
-
-55°C
155°C
-
1652737RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0319
2500+
€0.0272
5000+
€0.0267
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
-
1.5A
Surface Mount Device
-
CRCW Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
9339027

RoHS

Each
10+
€0.0595
100+
€0.0433
500+
€0.025
1000+
€0.019
2500+
€0.017
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
Carbon Film
250mW
-
-
Through Hole
-
-
6.8mm
-
-
-
-55°C
155°C
-
9235825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0782
100+
€0.0601
500+
€0.0543
1000+
€0.0496
2000+
€0.0486
Min: 10 / Mult: 10
2512 [6432 Metric]
0ohm
Thick Film
1W
-
2A
Surface Mount Device
-
RC_L Series
6.35mm
3.1mm
0.55mm
-
-55°C
155°C
-
2123636

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0087
Min: 5000 / Mult: 5000
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
2059190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0105
100+
€0.0076
500+
€0.0067
2500+
€0.0048
5000+
€0.0047
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
9331662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0082
100+
€0.0071
500+
€0.006
1000+
€0.005
2500+
€0.0034
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
63mW
-
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2008388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0091
100+
€0.0074
500+
€0.0058
1000+
€0.0053
2500+
€0.0052
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
2A
Surface Mount Device
-
CR Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
1652737

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0493
100+
€0.0353
500+
€0.0319
2500+
€0.0272
5000+
€0.0267
Min: 10 / Mult: 10
0402 [1005 Metric]
0ohm
Thick Film
63mW
-
1.5A
Surface Mount Device
-
CRCW Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
1-25 of 812 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account