Print Page
11,971 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.219 |
| 10+ | €0.139 |
| 100+ | €0.0978 |
| 500+ | €0.0808 |
| 1000+ | €0.0738 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8110-107F
Order Code1465992
Product RangeSMD 598
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ642nm
Luminous Intensity40mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeSMD 598
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5988110107F is a red surface mount LED made of AlInGaP LED technology. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing.
- Non-diffused lens
- 260° for 10s Solder temperature
- -30 to 85°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Current If
20mA
Wavelength Typ
642nm
Viewing Angle
140°
Product Range
SMD 598
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
2.2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 598-8110-107F
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225