Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988191102F
Order Code1363944
Product Range598 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988191102F
Order Code1363944
Product Range598 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0805
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ475nm
Luminous Intensity140mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Alternatives for 5988191102F
1 Product Found
Technical Specifications
LED Colour
Blue
LED Case Size
0805
Forward Voltage
3.2V
Luminous Intensity
140mcd
Lens Shape
Rectangular
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
475nm
Viewing Angle
140°
Product Range
598 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000556