Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP420FH6327XTSA1
Order Code2480666
Also Known AsBFP 420F H6327, SP000745268
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.335 |
| 50+ | €0.207 |
| 100+ | €0.165 |
| 500+ | €0.156 |
| 1500+ | €0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP420FH6327XTSA1
Order Code2480666
Also Known AsBFP 420F H6327, SP000745268
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4.5V
Transition Frequency25GHz
Power Dissipation210mW
Continuous Collector Current60mA
Transistor Case StyleTSFP
No. of Pins4Pins
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BFP 420F H6327 is a NPN wideband silicon Bipolar RF Transistor designed for mobile applications in which low power consumption is a key requirement. The typical transition frequency is approximately 25GHz, hence the device offers high power gain at frequencies up to 4.5GHz in amplifier applications. The device is housed in a thin small flat plastic package with visible leads.
- General purpose low-noise transistor
- Based on Infineon ́s reliable very high volume 25GHz silicon bipolar technology
- Popular in discrete oscillators
- Thin, small and flat with visible leads
- Halogen-free
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
25GHz
Continuous Collector Current
60mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
4.5V
Power Dissipation
210mW
Transistor Case Style
TSFP
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability