Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L200R12W2H3B11BPSA1
Order Code2726108
Product RangeEasyPACK 2B
Also Known AsF3L200R12W2H3_B11, SP001197126
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €64.610 |
5+ | €61.380 |
Price for:Each
Minimum: 1
Multiple: 1
€64.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L200R12W2H3B11BPSA1
Order Code2726108
Product RangeEasyPACK 2B
Also Known AsF3L200R12W2H3_B11, SP001197126
Technical Datasheet
IGBT ConfigurationThree level Inverter
Transistor PolarityN Channel
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd600W
Power Dissipation600W
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 High Speed
Transistor MountingPanel
Product RangeEasyPACK 2B
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Three level Inverter
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
600W
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 High Speed
Product Range
EasyPACK 2B
Transistor Polarity
N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
600W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005488
Product traceability