Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L340R12W3H7H11BPSA1
Order Code4680802
Product RangeEasyPACK Series
Also Known AsF3L340R12W3H7_H11, SP006012287
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €150.960 |
| 5+ | €139.360 |
| 10+ | €127.760 |
Price for:Each
Minimum: 1
Multiple: 1
€150.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L340R12W3H7H11BPSA1
Order Code4680802
Product RangeEasyPACK Series
Also Known AsF3L340R12W3H7_H11, SP006012287
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current235A
Collector Emitter Saturation Voltage1.71V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT7 [Trench Stop]
Transistor MountingPanel
Product RangeEasyPACK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
Collector Emitter Saturation Voltage
1.71V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT7 [Trench Stop]
Product Range
EasyPACK Series
Continuous Collector Current
235A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability