Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L400R10W3S7B11BPSA1
Order Code4048471
Product RangeEasyPACK TRENCHSTOP
Also Known AsSP003503062, F3L400R10W3S7_B11
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €131.480 |
| 5+ | €123.420 |
| 10+ | €115.360 |
Price for:Each
Minimum: 1
Multiple: 1
€131.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L400R10W3S7B11BPSA1
Order Code4048471
Product RangeEasyPACK TRENCHSTOP
Also Known AsSP003503062, F3L400R10W3S7_B11
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current235A
Collector Emitter Saturation Voltage1.61V
Power Dissipation20mW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max950V
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK TRENCHSTOP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
Collector Emitter Saturation Voltage
1.61V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
EasyPACK TRENCHSTOP
Continuous Collector Current
235A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
950V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability