Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1800R12IE5BPSA1
Order Code3227667
Product RangePrimePACK 3+
Also Known AsFF1800R12IE5P, SP001662006
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1800R12IE5BPSA1
Order Code3227667
Product RangePrimePACK 3+
Also Known AsFF1800R12IE5P, SP001662006
Technical Datasheet
IGBT ConfigurationDual
DC Collector Current1.8kA
Continuous Collector Current1.8kA
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 5 [Trench/Field Stop]
Product RangePrimePACK 3+
SVHCNo SVHC (23-Jan-2024)
Alternatives for FF1800R12IE5BPSA1
1 Product Found
Technical Specifications
IGBT Configuration
Dual
Continuous Collector Current
1.8kA
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
-
Junction Temperature Tj Max
175°C
IGBT Termination
Tab
Collector Emitter Voltage V(br)ceo
1.2kV
Product Range
PrimePACK 3+
DC Collector Current
1.8kA
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 5 [Trench/Field Stop]
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016