Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF200R12KE3HOSA1
Order Code2726122
Also Known AsFF200R12KE3, SP000100735
Technical Datasheet
18 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €127.150 |
5+ | €117.250 |
10+ | €107.350 |
Price for:Each
Minimum: 1
Multiple: 1
€127.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF200R12KE3HOSA1
Order Code2726122
Also Known AsFF200R12KE3, SP000100735
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current295A
Continuous Collector Current295A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd1.05kW
Power Dissipation1.05kW
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
295A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
1.05kW
Operating Temperature Max
125°C
Junction Temperature Tj Max
125°C
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
-
Transistor Polarity
N Channel
Continuous Collector Current
295A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
1.05kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FF200R12KE3HOSA1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597
Product traceability