Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,539.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,539.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF225R65T3E3BPSA1
Order Code3779654
Product RangeXHP 3
Also Known AsSP001983752, FF225R65T3E3
Technical Datasheet
IGBT ConfigurationDual
DC Collector Current225A
Continuous Collector Current225A
Collector Emitter Saturation Voltage Vce(on)3V
Collector Emitter Saturation Voltage3V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo5.9kV
Collector Emitter Voltage Max5.9kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeXHP 3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual
Continuous Collector Current
225A
Collector Emitter Saturation Voltage
3V
Power Dissipation
-
Operating Temperature Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage Max
5.9kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
225A
Collector Emitter Saturation Voltage Vce(on)
3V
Power Dissipation Pd
-
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
5.9kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
XHP 3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356
Product traceability