Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF400R07A01E3S6XKSA2
Order Code3227668
Product RangeHybridPACK
Also Known AsFF400R07A01E3_S6, SP001661226
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €147.020 |
| 5+ | €132.320 |
| 10+ | €123.930 |
Price for:Each
Minimum: 1
Multiple: 1
€147.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF400R07A01E3S6XKSA2
Order Code3227668
Product RangeHybridPACK
Also Known AsFF400R07A01E3_S6, SP001661226
Technical Datasheet
IGBT ConfigurationDual
DC Collector Current400A
Continuous Collector Current400A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation1.5kW
Power Dissipation Pd1.5kW
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage V(br)ceo700V
Collector Emitter Voltage Max700V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeHybridPACK
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
Continuous Collector Current
400A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
1.5kW
Junction Temperature Tj Max
175°C
IGBT Termination
Solder
Collector Emitter Voltage Max
700V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
DC Collector Current
400A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
1.5kW
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
700V
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
HybridPACK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046493
Product traceability