Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,488.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,488.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R33T3E3B5BPSA1
Order Code3021698
Product RangeXHP3
Also Known AsFF450R33T3E3_B5, SP001779550
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
DC Collector Current450A
Continuous Collector Current450A
Collector Emitter Saturation Voltage Vce(on)2.5V
Collector Emitter Saturation Voltage2.5V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo3.3kV
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins10Pins
IGBT TerminationStud
Collector Emitter Voltage Max3.3kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeXHP3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation Pd
-
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
10Pins
Collector Emitter Voltage Max
3.3kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Collector Current
450A
Collector Emitter Saturation Voltage
2.5V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
3.3kV
Transistor Case Style
Module
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
XHP3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:3A228.c
EU ECCN:3A228.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
Product traceability