Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF500R17KE4BOSA1
Order Code2986498
Also Known AsFF500R17KE4, SP001500362
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €184.920 |
5+ | €181.860 |
10+ | €178.790 |
Price for:Each
Minimum: 1
Multiple: 1
€184.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF500R17KE4BOSA1
Order Code2986498
Also Known AsFF500R17KE4, SP001500362
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityDual N Channel
DC Collector Current500A
Continuous Collector Current500A
Collector Emitter Saturation Voltage1.95V
Collector Emitter Saturation Voltage Vce(on)1.95V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
500A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Transistor Polarity
Dual N Channel
Continuous Collector Current
500A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
Product traceability