Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF900R12ME7WBPSA1
Order Code4574876
Product RangeEconoDUAL 3 Series
Also Known AsFF900R12ME7W, SP006080650
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €243.570 |
5+ | €238.700 |
Price for:Each
Minimum: 1
Multiple: 1
€243.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF900R12ME7WBPSA1
Order Code4574876
Product RangeEconoDUAL 3 Series
Also Known AsFF900R12ME7W, SP006080650
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current890A
Collector Emitter Saturation Voltage1.5V
Power Dissipation20mW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder Pin, Screw
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeEconoDUAL 3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.5V
Operating Temperature Max
175°C
IGBT Termination
Solder Pin, Screw
IGBT Technology
IGBT 7 [Trench]
Product Range
EconoDUAL 3 Series
Continuous Collector Current
890A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability