Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP25R12W1T7B11BPSA1
Order Code3019520
Product RangeEasyPIM TRENCHSTOP
Also Known AsFP25R12W1T7_B11, SP001656938
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.040 |
| 5+ | €32.530 |
| 10+ | €28.010 |
| 50+ | €27.450 |
| 100+ | €26.890 |
Price for:Each
Minimum: 1
Multiple: 1
€37.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP25R12W1T7B11BPSA1
Order Code3019520
Product RangeEasyPIM TRENCHSTOP
Also Known AsFP25R12W1T7_B11, SP001656938
Technical Datasheet
Transistor PolaritySix N Channel
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current25A
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature Tj Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Transistor Case StyleModule
No. of Pins23Pins
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM TRENCHSTOP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
Six N Channel
DC Collector Current
25A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation
-
Junction Temperature Tj Max
175°C
Operating Temperature Max
175°C
No. of Pins
23Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Termination
Press Fit
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
EasyPIM TRENCHSTOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356
Product traceability