Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS100R06KE3BOSA1
Order Code2726173
Product RangeEconoPACK 3
Also Known AsFS100R06KE3, SP000091926
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €87.430 |
| 5+ | €79.230 |
| 10+ | €71.020 |
| 50+ | €69.600 |
Price for:Each
Minimum: 1
Multiple: 1
€87.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS100R06KE3BOSA1
Order Code2726173
Product RangeEconoPACK 3
Also Known AsFS100R06KE3, SP000091926
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolarityN Channel
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation335W
Power Dissipation Pd335W
Collector Emitter Voltage V(br)ceo600V
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
335W
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPACK 3
Transistor Polarity
N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
335W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
Product traceability