Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS150R12KT3BOSA1
Order Code2726178
Product RangeEconoPACK 3
Also Known AsFS150R12KT3, SP000100440
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €124.440 |
5+ | €124.420 |
10+ | €124.390 |
Price for:Each
Minimum: 1
Multiple: 1
€124.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS150R12KT3BOSA1
Order Code2726178
Product RangeEconoPACK 3
Also Known AsFS150R12KT3, SP000100440
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation700W
Power Dissipation Pd700W
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 3
Product Overview
EconoPACK™ 3 with fast trench/fieldstop IGBT3 and emitter controlled high efficiency diode.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
700W
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPACK 3
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
200A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
700W
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
Product traceability