Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS200R12PT4BOSA1
Order Code3294636
Product RangeEconoPACK 4
Also Known AsFS200R12PT4, SP000485586
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €169.170 |
5+ | €165.790 |
10+ | €162.400 |
Price for:Each
Minimum: 1
Multiple: 1
€169.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS200R12PT4BOSA1
Order Code3294636
Product RangeEconoPACK 4
Also Known AsFS200R12PT4, SP000485586
Technical Datasheet
Transistor PolaritySix N Channel
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current280A
Continuous Collector Current280A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation Pd1kW
Power Dissipation1kW
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins5Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 4
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
Six N Channel
DC Collector Current
280A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation Pd
1kW
Junction Temperature Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
280A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation
1kW
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
5Pins
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK 4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
Product traceability