Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS35R12W1T7BOMA1
Order Code3958703
Product RangeTRENCHSTOP EasyPACK Series
Also Known AsSP005399225, FS35R12W1T7
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €36.560 |
5+ | €32.970 |
10+ | €29.370 |
50+ | €28.780 |
100+ | €28.200 |
Price for:Each
Minimum: 1
Multiple: 1
€36.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS35R12W1T7BOMA1
Order Code3958703
Product RangeTRENCHSTOP EasyPACK Series
Also Known AsSP005399225, FS35R12W1T7
Technical Datasheet
IGBT ConfigurationSix Pack
Continuous Collector Current35A
DC Collector Current35A
Collector Emitter Saturation Voltage Vce(on)1.6V
Collector Emitter Saturation Voltage1.6V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT7 - T7 [Trench Stop]
Transistor MountingPanel
Product RangeTRENCHSTOP EasyPACK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Six Pack
DC Collector Current
35A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
-
Operating Temperature Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
35A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
-
Junction Temperature Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT7 - T7 [Trench Stop]
Product Range
TRENCHSTOP EasyPACK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability