Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS3L30R07W2H3FB11BPSA2
Order Code3625432
Product RangeEasyPACK CoolSiC
Also Known AsFS3L30R07W2H3F_B11, SP001602690
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €47.890 |
5+ | €43.100 |
10+ | €31.510 |
Price for:Each
Minimum: 1
Multiple: 1
€47.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L30R07W2H3FB11BPSA2
Order Code3625432
Product RangeEasyPACK CoolSiC
Also Known AsFS3L30R07W2H3F_B11, SP001602690
Technical Datasheet
IGBT ConfigurationTwelve Pack
DC Collector Current30A
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.5V
Collector Emitter Saturation Voltage Vce(on)1.5V
Power Dissipation Pd135W
Power Dissipation135W
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK CoolSiC
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
Twelve Pack
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
135W
Junction Temperature Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
DC Collector Current
30A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
135W
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
650V
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPACK CoolSiC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001