Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,478.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,478.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ2400R17HP4B29BOSA2
Order Code2726197
Product RangeIHM B
Also Known AsFZ2400R17HP4_B29, SP001031900
Technical Datasheet
IGBT ConfigurationSingle Switch
Transistor PolarityN Channel
DC Collector Current2.4kA
Continuous Collector Current2.4kA
Collector Emitter Saturation Voltage Vce(on)1.9V
Collector Emitter Saturation Voltage1.9V
Power Dissipation Pd15.5kW
Power Dissipation15.5kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM B
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
2.4kA
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation Pd
15.5kW
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
IHM B
Transistor Polarity
N Channel
Continuous Collector Current
2.4kA
Collector Emitter Saturation Voltage
1.9V
Power Dissipation
15.5kW
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.151
Product traceability