Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ3600R17HP4B2BOSA2
Order Code2839520
Also Known AsFZ3600R17HP4_B2, SP001052028
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,673.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,673.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ3600R17HP4B2BOSA2
Order Code2839520
Also Known AsFZ3600R17HP4_B2, SP001052028
Technical Datasheet
IGBT ConfigurationSingle Switch
Transistor PolarityN Channel
DC Collector Current3.6kA
Continuous Collector Current3.6kA
Collector Emitter Saturation Voltage1.9V
Collector Emitter Saturation Voltage Vce(on)1.9V
Power Dissipation Pd19.5kW
Power Dissipation19.5kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
3.6kA
Collector Emitter Saturation Voltage
1.9V
Power Dissipation Pd
19.5kW
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Transistor Polarity
N Channel
Continuous Collector Current
3.6kA
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation
19.5kW
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability