Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGB110S101XTMA1
Order Code4667115
Product RangeCoolGaN G3 Series
Also Known AsIGB110S101, SP005751574
Technical Datasheet
3,648 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.570 |
10+ | €1.210 |
100+ | €0.995 |
500+ | €0.845 |
1000+ | €0.729 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB110S101XTMA1
Order Code4667115
Product RangeCoolGaN G3 Series
Also Known AsIGB110S101, SP005751574
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id23A
Drain Source On State Resistance0.011ohm
Typical Gate Charge3.4nC
Transistor Case StyleVSON
Transistor MountingSurface Mount
No. of Pins4Pins
Product RangeCoolGaN G3 Series
Qualification-
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.011ohm
Transistor Case Style
VSON
No. of Pins
4Pins
Qualification
-
Continuous Drain Current Id
23A
Typical Gate Charge
3.4nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G3 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability