Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPT059N15N3ATMA1
Order Code2480870
Product RangeOptiMOS 3 Series
Also Known AsIPT059N15N3, SP001100162
Technical Datasheet
5,549 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.990 |
| 10+ | €3.430 |
| 100+ | €2.670 |
| 500+ | €2.360 |
| 1000+ | €2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT059N15N3ATMA1
Order Code2480870
Product RangeOptiMOS 3 Series
Also Known AsIPT059N15N3, SP001100162
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id155A
Drain Source On State Resistance5000µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation375W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 3 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IPT059N15N3ATMA1 is an OptiMOS™3 N-channel power MOSFET. Potential applications are forklift, light electric vehicles (LEV) e.g. e-scooter, e-bikes or µ-car, Point-of-load (POL), telecom, efuse.
- Normal level, excellent gate charge xRDS(on) product (FOM)
- Very low on-resistance RDS (on), 175°C operating temperature, PG-HSOF-8 package
- Qualified according to JEDEC for target application
- Ideal for high-frequency switching and synchronous rectification
- Halogen-free according to IEC61249-2-21
- Less paralleling and cooling required, highest system reliability
- System cost reduction, enabling very compact design
- Drain-source on-state resistance is 5.9mohm at VGS=10V, ID=150A
- Diode continuous forward current is 155A at TC=25°C
- Drain-source breakdown voltage is 150V at VGS=0V, ID=1mA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
155A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
5000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS 3 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007