Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDB6HK180N16RRB11BPSA1
Order Code3775916
Product RangeEconoBRIDGE
Also Known AsSP005422422, TDB6HK180N16RR_B11
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €90.220 |
5+ | €82.030 |
10+ | €73.840 |
50+ | €72.360 |
Price for:Each
Minimum: 1
Multiple: 1
€90.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDB6HK180N16RRB11BPSA1
Order Code3775916
Product RangeEconoBRIDGE
Also Known AsSP005422422, TDB6HK180N16RR_B11
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current140A
DC Collector Current140A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd515W
Power Dissipation515W
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeEconoBRIDGE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
140A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
515W
Junction Temperature Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
140A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
515W
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
-
Product Range
EconoBRIDGE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability