Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.860 |
| 5+ | €21.530 |
| 10+ | €18.200 |
| 50+ | €17.890 |
| 100+ | €17.580 |
Price for:Each
Minimum: 1
Multiple: 1
€24.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X31-06C
Order Code9359400
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Forward Voltage Max1.6V
Diode Module ConfigurationDual Isolated
Diode Case StyleModule
No. of Pins-
Operating Temperature Max150°C
Forward Surge Current300A
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
DSEI2X31-06C is a fast recovery epitaxial diode. Typical applications are antiparallel diode for high frequency switching devices, antisaturation diode, snubber diode, free wheeling diode, rectifiers in switch mode power supplies (SMPS), uninterruptible power supplies (UPS).
- Low loss and soft recovery parallel legs, improved thermal behaviour
- Planar passivated chips, very low Irm-values, base plate is copper internally DCB isolated
- Low leakage current, very soft recovery behaviour, epoxy meets UL 94V-0
- Very short recovery time, operation temperature is -40 to 125°C
- Avalanche voltage rated for reliable operation, industry standard outline
- Soft reverse recovery for low EMI/RFI, isolation voltage is 3000VAC
- SOT-227B (minibloc) package
- Maximum non-repetitive reverse blocking voltage is 600V (T = 25°C)
- Average forward current is 30A (TC = 90°C, TVJ = 150°C), advanced power cycling
- Reverse recovery time is 80ns at TVJ = 25°C, VR = 350V, IF=37A
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.6V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
30A
Diode Module Configuration
Dual Isolated
No. of Pins
-
Forward Surge Current
300A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability